1630024-1

Heilind Number:AMP1630024-1
Manufacturer:TE Connectivity
Manufacturer Number:1630024-1
ECAD Model:
3D Model

Description:

HSC250 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630024-1
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:100 Ω
Rated Voltage:2200 V
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630024-1

Detailed Description

Enhance your electronic systems with the HSC250 100R 5% Power Resistor, a reliable component designed for optimal performance. Boasting a power rating of 250W and a resistance of 100Ω, this wirewound resistor ensures efficient energy management. With M6 Threaded Stud termination, it offers secure connectivity in chassis mount applications. Operating at a rated voltage of 2200V, it guarantees robust functionality in high-power circuits. Its compact dimensions of 163 x 73 x 42mm make it suitable for various setups. This RoHS-compliant resistor, with two terminations, is a versatile solution for your connectivity needs. Elevate your projects with this essential component that combines durability, precision, and compliance with environmental standards.