HSC25010RJ

Heilind Number:AMP1630024-2
Manufacturer:TE Connectivity
Manufacturer Number:HSC25010RJ
ECAD Model:
3D Model

Description:

HSC250 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC25010RJ
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:10 Ω
Rated Voltage:2200 V
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630024-2

Detailed Description

Upgrade your power systems with the HSC250 10R 5% Chassis Mount Resistor, a high-performance component designed for demanding applications. With a power rating of 250W and a resistance of 10Ω, this wirewound resistor ensures reliable operation even in high-voltage scenarios, rated up to 2200V. Its M6 Threaded Stud termination type allows for secure and easy installation, while its compact dimensions of 163 x 73 x 42mm make it suitable for various setups. Compliant with RoHS standards, this resistor guarantees both quality performance and environmental responsibility. Ideal for use in industrial and electronic equipment, it is a dependable solution for maintaining optimal power management. Trust in the exceptional quality of our Chassis Mount Resistors to enhance the efficiency and durability of your systems.