1630027-2

Heilind Number:AMP1630027-2
Manufacturer:TE Connectivity
Manufacturer Number:1630027-2
ECAD Model:
3D Model

Description:

HSC300 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630027-2
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:10 KΩ
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-2

Detailed Description

Upgrade your power systems with the HSC300 10K 5% Chassis Mount Resistor. Boasting a high power rating of 300 W and a durable M6 Threaded Stud termination type, this resistor is designed for reliable performance in demanding environments. With a resistance of 10 KΩ and a rated voltage of 2500 V AC, it ensures stable operation. Measuring 180 x 41 x 71.4 mm, it offers a compact yet robust solution for power management. Crafted with wirewound technology and featuring a tolerance of 5%, this resistor guarantees precision and efficiency. RoHS compliant and supplied by a trusted manufacturer, it meets quality and safety standards for your peace of mind. Suitable for a wide range of applications, it is a versatile component for your electronic projects. Upgrade your system with the HSC300 Chassis Mount Resistor and experience reliable and efficient power control.