HSC30010RJ

Heilind Number:AMP1630027-3
Manufacturer:TE Connectivity
Manufacturer Number:HSC30010RJ
ECAD Model:
3D Model

Description:

HSC300 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC30010RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:10 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-3

Detailed Description

Enhance your power applications with the HSC300 10R 5% Chassis Mount Resistor. With a robust power rating of 300W and a resistance of 10Ω, this wirewound resistor ensures reliable performance in demanding environments. Featuring M6 Threaded Stud termination and a rated voltage of 2500V AC, it offers secure connectivity and high voltage tolerance. Its compact dimensions of 180 x 41 x 71.4mm make it ideal for space-constrained installations. RoHS compliant and designed for easy mounting, this resistor is a versatile solution for a wide range of industrial and electronic applications. Trust in its quality and efficiency to optimize your power circuitry.