HSC3001K0J

Heilind Number:AMP1630027-5
Manufacturer:TE Connectivity
Manufacturer Number:HSC3001K0J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC300 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC3001K0J
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:1 KΩ
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-5

Detailed Description

Enhance your power applications with the HSC300 1K0 5% Power Resistor, designed for high performance and durability. With a power rating of 300W and a resistance of 1 KΩ, this wirewound resistor ensures reliable operation in demanding environments. Featuring M6 Threaded Stud termination, it offers easy installation on chassis mounts. With a rated voltage of 2500 V AC and ROHS compliance, this resistor is both efficient and environmentally friendly. Its compact dimensions of 180 x 41 x 71.4 mm make it suitable for a variety of applications, from industrial machinery to electronics. Trust in the quality and precision of this product, a must-have for your power management needs.