HSC300220RJ

Heilind Number:AMP1630027-7
Manufacturer:TE Connectivity
Manufacturer Number:HSC300220RJ
ECAD Model:
3D Model

Description:

HSC300 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC300220RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:220 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-7

Detailed Description

Enhance the performance of your electrical systems with the HSC300 220R 5% Power Resistor. With a robust power rating of 300 W and a resistance of 220 Ω, this wirewound resistor is designed for durability and efficiency. Featuring M6 Threaded Stud termination and a rated voltage of 2500 V AC, it ensures reliable connectivity and operation. Its compact dimensions of 180 x 41 x 71.4 mm make it suitable for chassis mounting, offering versatility in various applications. This RoHS compliant resistor is a quality component that meets industry standards for environmental responsibility. Upgrade your circuitry with this essential product, perfect for demanding electronic setups.