1630027-8

Heilind Number:AMP1630027-8
Manufacturer:TE Connectivity
Manufacturer Number:1630027-8
ECAD Model:
3D Model

Description:

HSC300 22K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630027-8
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:22 KΩ
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-8

Detailed Description

Enhance your electronic systems with the HSC300 22K 5% Power Resistor, a high-quality component designed for durability and performance. With a power rating of 300W and a rated voltage of 2500V AC, this resistor is ideal for demanding applications. Its wirewound element and M6 Threaded Stud termination type ensure reliable connectivity and efficient heat dissipation. Measuring 180 x 41 x 71.4 mm, it is suitable for chassis mounting. Compliant with RoHS regulations, it is a sustainable choice for your projects. Trust in the Chassis Mount Resistor for precision and stability in your circuit designs.