1630027-9

Heilind Number:AMP1630027-9
Manufacturer:TE Connectivity
Manufacturer Number:1630027-9
ECAD Model:
3D Model

Description:

HSC300 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630027-9
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:22 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630027-9

Detailed Description

Boost your equipment's performance with our HSC300 22R 5% Power Resistor. Designed for reliable power distribution, this wirewound resistor offers a high power rating of 300W and a resistance of 22 Ω, ensuring efficient operation. With M6 Threaded Stud terminations, installation is a breeze, and its durable construction guarantees longevity. Rated for 2500V AC, it's suitable for demanding industrial applications. Measuring 180 x 41 x 71.4 mm, this chassis mount resistor is compact yet powerful, making it an essential component for your setup. Manufactured with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your system with this exceptional product and experience enhanced performance.