163006

Heilind Number:AMP163006
Manufacturer:TE Connectivity
Manufacturer Number:163006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 WAY FASTIN-ON HOUSING REC NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163006
Housing Material:Polyamide
Pitch:.359 in, 9.14 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP163006

Detailed Description

Enhance your connectivity with this 6-position straight receptacle terminal housing, crafted from durable polyamide for reliable performance. With a pitch of 9.14mm (.359 in), it offers secure panel mounting for seamless integration. Its natural housing color complements any setup, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for crimp terminals, this housing is a essential component for your electrical projects.