163007-1

Heilind Number:AMP163007-1
Manufacturer:TE Connectivity
Manufacturer Number:163007-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P.FASTIN-ON RC.HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163007-1
Housing Material:Nylon
Pitch:.358 in, 9.1 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:8
Housing Color:Red
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP163007-1

Detailed Description

Enhance your cable connections with this straight orientation terminal housing. Crafted from durable nylon in a vivid red hue, this receptacle accommodates up to 8 positions with a pitch of 9.1mm (.358 inches). Perfect for cable mount applications, it ensures secure and reliable connections. Its RoHS compliance guarantees eco-friendly manufacturing standards. Upgrade your setup with this essential component for seamless connectivity in various electronic devices.