163008

Heilind Number:AMP163008
Manufacturer:TE Connectivity
Manufacturer Number:163008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 8P NYLON CLEAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163008
Housing Material:Polyamide
Pitch:.358 in, 9.1 mm
Terminal Type:Tab
Orientation:Flag
Number of Positions:8
Housing Color:Clear
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP163008

Detailed Description

Easily connect and organize your electrical terminals with our Flag Terminal Housing. Made of durable Polyamide in a clear housing color, it offers eight positions for secure tab connections. With a convenient panel mount design and a pitch of .358 inches (9.1 mm), it provides reliable connectivity in various applications. RoHS compliant for environmental responsibility, this housing is essential for efficient terminal management. Upgrade your setup with this high-quality, versatile component.