1630184-1

Heilind Number:AMP1630184-1
Manufacturer:TE Connectivity
Manufacturer Number:1630184-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

YP10 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630184-1
Power Rating:10 W
Termination Type:Mounting Terminals
Resistance:10 KΩ
Rated Voltage:570 V AC
Dimensions:50 x 9.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630184-1

Detailed Description

Enhance your electronic circuits with the YP10 10K 5% Power Resistor. This wirewound element boasts a power rating of 10W, making it ideal for high-performance applications. With a resistance of 10 KΩ and a rated voltage of 570 V AC, it ensures reliable operation in demanding environments. Featuring Mounting Terminals for easy installation, this chassis-mounted resistor measures 50 x 9.5 mm in size. RoHS compliant and designed for durability, it is a dependable choice for your power management needs. Trust in the quality and precision of this essential component, suitable for a wide range of industrial and commercial settings. Elevate your projects with the YP10 Power Resistor.