1630186-2

Heilind Number:AMP1630186-2
Manufacturer:TE Connectivity
Manufacturer Number:1630186-2
ECAD Model:
3D Model

Description:

HSA50 R68 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630186-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.68 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630186-2

Detailed Description

Enhance your power circuitry with the high-performance HSA50 R68 5% Chassis Mount Resistor. With a robust power rating of 50 W and a resistance of .68 Ω, this wirewound resistor ensures reliable operation even in demanding environments. Featuring solder lug termination for easy installation, it is rated for a voltage of 1250 V AC. Measuring 72.5 x 30 x 17 mm, this component is ideal for applications where space is a premium. With RoHS compliance, you can trust in its quality and environmental friendliness. Upgrade your power systems with this essential component for optimal performance and longevity.