| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163081-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 5000 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
| Test Current: | 13 A |
| Color Code: | Blue |
| Contact Product Type: | Contact |
| Part Aliases: | 163081-2 |
| SKU: | AMP163081-2 |
163081-2
Specifications
Detailed Description
Enhance your signal connectivity with our AMP Type III+ Contact. Designed for reliable performance, this brass contact features a crimp termination method for easy installation. With a contact size of 16 and pin type, it is ideal for use with regular wire. The gold-plated mating area ensures optimal conductivity, while the industrial-grade construction guarantees durability. RoHS compliant and suitable for wire sizes 16-18 AWG, this contact is perfect for various power connector applications. Each package contains 5000 pieces, conveniently presented on a reel for efficient storage and handling. Elevate your connectivity solutions with this high-quality AMP contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91505-1 | ![]() |


