| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163084-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .079 - .098 in, 2.01 - 2.49 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | AMPS-0-0163084-1,A81709-000 163084-1 |
| SKU: | AMP163084-1 |
163084-1
Specifications
Detailed Description
Enhance connectivity with our AMP Type III+ Receptacle, a crucial component for signal transmission in industrial settings. This high-quality receptacle, featuring a brass socket contact with tin plating, ensures reliable performance. Crimp termination method guarantees secure attachment to regular wires, accommodating sizes ranging from 0.75 to 1.5mm² (15-18 AWG). With a contact current rating of 13A, it's suitable for various power applications. Each package contains 200 units, perfect for maintaining a robust supply. RoHS compliant, this receptacle upholds environmental standards while delivering exceptional functionality in wire and cable connections.

