| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163085-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Accepts Wire Insulation Diameter: | .045 - .071 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Part Aliases: | 163085-2 |
| SKU: | AMP163085-2 |
163085-2
Specifications
Detailed Description
Enhance your industrial connectivity with our AMP Type III+ Contact, designed for signal circuit applications. These precision-engineered brass pins, featuring a precious metal plating, ensure reliable performance. With a termination method of crimping, they are compatible with 16 gauge wires, accepting insulation diameters of 1.1 to 1.8 mm. Each package includes 5000 pieces, conveniently stored on a reel for easy access. Meeting RoHS compliance, these yellow-coded contacts guarantee both quality and environmental responsibility. Trust in their durability and efficiency for seamless wire and cable connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2024 | P-24-027141 - Layout line update. we hereby inform you about the layout line update without impacting the process flow, just moving the equipment. The new method is executed by following a strict procedure which garantees, no negative influence on quality, ability to supply and for-fit-function of the concerned products. Please after receiving this notification, PPAP and samples must be requested by ePPAP System in 10 days. In case of you do not request in ePPAP, TE will understand and consider that this change was accepted. | Download | |||
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||
| 06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download | |||

