| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163090-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag, Loose Piece |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 163090-1 |
| SKU: | AMP163090-1 |
163090-1
Specifications
Detailed Description
Enhance your connectivity with our AMP Type III+ Contact, designed for optimal signal transmission. Crafted from durable brass with a tin plating, these crimp pins ensure secure termination onto 24-26 AWG wire. With a contact size of 16 and acceptance of wire insulation diameters ranging from .035 to .055 inches, they offer versatility in various applications. RoHS compliant and capable of handling a test current of 13A, these contacts are suitable for industrial use. Each package contains 200 pieces, making them a practical choice for your wiring needs. Elevate your connector solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91515-1 | ![]() |


