| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163092-1 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag, Loose Piece |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 163092-1 |
| SKU: | AMP163092-1 |
163092-1
Specifications
Detailed Description
Enhance your connectivity with our AMP Type III+ Socket Contact, meticulously crafted with durable brass for reliable performance. With a contact size of 16, it accommodates regular wire terminations, offering seamless conductivity in signal applications. Each package includes 200 pieces, perfect for industrial use. The tin-plated contact ensures optimal signal transmission, while the crimp termination guarantees secure wire attachment. Compatible with 24-26 AWG wire sizes, this contact accepts insulation diameters ranging from .035 to .055 inches. RoHS compliant and rated for a test current of 13A, it meets stringent quality standards. Trust in our Contact for efficient power delivery in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91515-1 | ![]() |


