| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163302-8 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.8 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 0-0163302-8 163302-8 |
| SKU: | AMP163302-8 |
163302-8
Specifications
Detailed Description
Easily connect power sources with the MATENLOK SOCKET. This Cable Mount accessory features a Socket contact type, ideal for terminating Stranded wires on appliances. With a package quantity of 3500, it offers ample supply for various projects. The Pre-Tin plating ensures reliable conductivity, while the Crimp termination method simplifies installation. Designed for 13-17 AWG wire sizes, it provides a secure fit for power applications. The Contact's Locking Lance retention type guarantees a stable connection, while RoHS compliance ensures environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||

