| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163306-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.8 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163306-2 |
| SKU: | AMP163306-2 |
163306-2
Specifications
Detailed Description
Introducing the MATENLOK SOCK, a reliable solution for your commercial power connector needs. Designed for Cable Mount (Free-Hanging) installation, this contact offers secure crimp termination on stranded wires. Crafted from durable brass with Pre-Tin plating, it ensures efficient power transmission. With a Wire to Wire connector system and contact retention features, it guarantees a stable connection. RoHS compliant and suitable for appliances, this contact is essential for various power applications. Each package contains 1000 pieces, making it perfect for large-scale projects. Trust the MATENLOK SOCK for superior performance in your power circuit setups.

