| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163558-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 10000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 22 AWG, .3 - .75 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .055 - .095 in, 1.4 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163558-2 |
| SKU: | AMP163558-2 |
163558-2
Specifications
Detailed Description
Enhance your power connectivity with our PIN M-N-L from the Commercial MATE-N-LOK series. This essential contact accessory, designed for cable mount (free-hanging) installation via crimp termination, ensures reliable performance in various appliances. Crafted from durable brass with pre-tin plating, it accommodates 18-22 AWG stranded wire, making it ideal for power circuit applications. The straight orientation and locking lance retention system guarantee secure mating, while RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your wire-to-wire connections with this essential component, packaged for convenience in quantities of 10,000.

