| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163618-1 |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Package Quantity: | 15000 |
| GPL: | 521 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1512 |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .039 - .062 in, 1 - 1.6 mm |
| PCB Contact Termination Area Plating Thickness: | 1.52 - 3.04 µin, 60 - 120 µin |
| Contact Mating Area Length: | .291 in, 7.4 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 163618-1 |
| SKU: | AMP163618-1 |
163618-1
| Heilind Number: | AMP163618-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 163618-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with our CIS COSI PIN POST connectors. Crafted with high-quality brass, these pin contacts ensure reliable performance, with pre-tin plating for optimal conductivity. Suitable for wire sizes ranging from 22-26 AWG, they accommodate insulation diameters of .039-.062 inches, making them versatile for various setups. Featuring a straight orientation and RoHS compliance, these contacts are essential components for your wire and cable connections. With a package quantity of 15,000, they come in a convenient reel packaging for easy handling. Upgrade your connectivity solutions with these durable and efficient pin contacts.

