Enhance your PCB assembly with this high-quality Board-to-Component connector. Featuring a durable Crastin housing in a sleek gray hue, it guarantees reliable performance in industrial settings. With a right-angle mount orientation and through-hole solder termination, it ensures seamless integration on your circuit board. Its 2.5mm pitch and 3-position layout make it ideal for signal transmission, with a contact amperage of 5A. UL 94V-1 compliant for safety, it operates efficiently in a wide temperature range from -40 to 185°F. This connector, with 2600 units per package, is perfect for bulk installations. Its tin-plated brass contacts with a 60-120µin mating area plating thickness offer excellent conductivity. Suitable for lead-free solder processes up to 265°C, it meets industrial standards for performance and reliability. RoHS compliant, it aligns with environmental regulations for a sustainable solution. Upgrade your PCB connections with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 163683-1
Housing Material: Crastin
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Package Quantity: 2600
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 521
Mating Entry Location: Side
Packaging: Box
Operating Temperature Range: -40 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 - 3.048 µm, 60 - 120 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .3 in, 7.6 mm
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1517
Contact Layout: Inline
Connector System: Board-to-Component
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Shape: Square
PCB Mount Alignment: Without
Termination Post Tail Length: .126 in, .13 in, 3.2 mm, 3.3 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.52 - 3.048 µm
Material Flammability Standard: UL 94V-1
Part Aliases: 163683-1
SKU: AMP163683-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: