163683-8

Heilind Number:AMP163683-8
Manufacturer:TE Connectivity
Manufacturer Number:163683-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10P.CIS FEMALE CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163683-8
Housing Material:Crastin
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Package Quantity:600
Contact Amperage:5 A
Number of Positions:10
Housing Color:Gray
Mount Orientation:Right Angle
GPL:521
Mating Entry Location:Side
Packaging:Box
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 - 3.048 µm, 60 - 120 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.3 in, 7.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1517
Contact Layout:Inline
Connector System:Board-to-Component
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Tail Length:.126 in, .13 in, 3.2 mm, 3.3 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.52 - 3.048 µm
Material Flammability Standard:UL 94V-1
Part Aliases:163683-8
SKU:AMP163683-8

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality board-to-component connector. Designed for seamless integration onto printed circuit boards, this component boasts a durable Crastin housing in a sleek gray hue, ensuring both reliability and aesthetics. With a right-angle mount orientation and through-hole solder termination method, installation is a breeze, while the brass contact material guarantees optimal conductivity. Meeting stringent UL 94V-1 flammability standards, this connector is ideal for industrial applications, with a wide operating temperature range of -40 to 185°F. Offering 10 positions and 5A contact amperage, it's perfect for signal circuits, and with a pitch of 2.5mm, precise interconnection is assured. Each package contains 600 connectors, making it a cost-effective choice for bulk orders. RoHS compliant and suitable for lead-free solder processes, this connector is not only high-performing but also environmentally friendly. Upgrade your PCB assemblies with this versatile and dependable board-to-component connector.