| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164160-3 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass, Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 164160-3 |
| SKU: | AMP164160-3 |
164160-3
Specifications
Detailed Description
Enhance connectivity in your industrial applications with the M-SRS PIN ASSY 3+. This contact assembly, designed for AMP Type III+ connectors, features durable brass and copper alloy construction with tin plating for reliable performance. With a crimp termination method suitable for 20-24 AWG wire, it ensures secure connections. Meeting RoHS compliance standards, this accessory is ideal for power connectors, battery clips, and more, offering a test current of 13 A. Each package includes 200 units, conveniently packaged on a reel for easy handling. Elevate your wire and cable connections with this essential component.


