| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164161-7 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 5000 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin over Nickel |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Blue |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.6 mm |
| Part Aliases: | 164161-7 |
| SKU: | AMP164161-7 |
164161-7
Specifications
Detailed Description
Enhance your industrial connectivity with the AMP Type III+ Stift Contact. Crafted from durable brass with a nickel-plated mating area, this Contact ensures reliable performance in demanding environments. Its crimp termination feature is ideal for secure wire connections, accommodating 16-18 AWG wire sizes. With a test current rating of 13 A, it guarantees efficient power transmission. RoHS compliant and lead-free, it meets environmental standards. Available in a pack of 5000, it offers value and convenience for your connectivity needs. Upgrade your power connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 2151023-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 2151023-2 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 7-2151023-7 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 5-2151023-1 | TE Connectivity 164161-7 Application Tooling | ![]() |
| TE Connectivity 5-2151023-2 | TE Connectivity 164161-7 Application Tooling | ![]() |


