| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1643906-1 |
| Color: | Black |
| Series: | Crown Clip Senior |
| Amperage: | 300 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Voltage: | 40 V DC, 600 V AC |
| Insulation Material: | Thermoplastic |
| Contact Length: | 1.215 in, 30.86 mm |
| Contact Amperage: | 300 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K77 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 1.25 in, 31.75 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | D037 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Transmits: | Power |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector System: | Bus Bar-to-Bus Bar |
| Rated Voltage: | 15 VDC |
| CSA Agency Certification: | 182.3-M1987 |
| UL Agency Certification: | 1977 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1 in, 25.4 mm |
| PCB Mounting Style: | Through Hole - Screw |
| Hot Pluggable: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 538-17-00100 1643906-1 |
| SKU: | AMP1643906-1 |
1643906-1
Specifications
Detailed Description
Introducing the Crown Clip Senior 538-17-00100 399-01 7, a high-performance connector designed for power applications. With a straight body orientation and board mount configuration, this black connector offers reliable connectivity in various settings. Featuring a 300 A amperage and gold-plated beryllium copper contacts, it ensures efficient power transmission with minimal signal loss. Suitable for vertical mounting, this UL 94V-0 compliant connector operates at temperatures ranging from -55 to 105°C, making it ideal for demanding environments. Its blindmate mating alignment and bus bar termination capability further enhance its versatility. RoHS compliant and CSA/UL certified, this connector guarantees both performance and safety. Perfect for data and device applications, it is a crucial component in any power system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2020 | P-20-019043 - Manufacturing location change. will be transferred from TE Connectivity Dongguan to TE Connectivity Shenzhen,and product molding tooling cavities development | Download | |||
| 09/14/2017 | E-17-009222 - Product Improvement. PART NUMBER 1643906-1 CROWN CLIP SENIOR POWER CONNECTOR. CHANGE DESCRIPTION: 1. TE LOGO CHANGE FROM ELCON TO TE, 2. MANUFACTURE LOCATION CHANGE FROM TE MEXICO TO TE CHINA. REMARK: THE OLD STOCK SHALL BE USED UP. | Download | |||

