1645498-1

Heilind Number:AMP1645498-1
Manufacturer:TE Connectivity
Manufacturer Number:1645498-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV,PWR,MDL.3 POS. VERT.HDR,15MM STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1645498-1
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Conductivity Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 40 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:3
Housing Color:Gray
Mount Orientation:Vertical
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J555
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Vertical Header Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1645498-1
SKU:AMP1645498-1

Detailed Description

Enhance power connectivity with this vertical header connector, featuring three 3mm pitch contact positions for board-to-board applications. Its polybutylene terephthalate housing in a sleek gray finish ensures durability, meeting UL 94V-0 flammability standards for added safety. Ideal for power circuits, this connector supports up to 250V AC and 40V DC, with a contact amperage of 16A. Designed for press-fit termination on PCBs, it operates reliably in a wide temperature range from -55 to 125°C (-67 to 257°F). RoHS compliant and lead-free, this connector offers peace of mind in environmental responsibility. Packaged in a convenient tube, it's ready for efficient installation in various electronic devices.