1645498-3

Heilind Number:AMP1645498-3
Manufacturer:TE Connectivity
Manufacturer Number:1645498-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV,PWR,MDL.5 POS. VERT.HDR,15MM STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1645498-3
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Conductivity Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 40 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:5
Housing Color:Gray
Mount Orientation:Vertical
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J555
Number of Power Positions:5
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Vertical Header Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1645498-3
SKU:AMP1645498-3

Detailed Description

Power up your electronic connections with this universal vertical header connector. Featuring a durable Polybutylene Terephthalate housing in a sleek gray color, this connector is designed for board mount installation with a through-hole press-fit termination method. With five positions for optimal connectivity, it offers a high conductivity copper alloy contact material and a blade contact type. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in various applications. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for demanding environments. With a voltage rating of 250V AC and 40V DC, and a contact amperage of 16A, it provides efficient power transmission. Packaged in a convenient tube, box, and tube format, it is easy to store and handle. RoHS compliant and lead-free solder process capable, it meets environmental standards. Ideal for power connections in electronics, this vertical header connector is a versatile and essential component for your projects.