164713-9

Heilind Number:AMP164713-9
Manufacturer:TE Connectivity
Manufacturer Number:164713-9
ECAD Model:
3D Model

Description:

9P.MINI-MATCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 164713-9
Amperage:7 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Number of Positions:9
Mount Orientation:Vertical
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP164713-9

Detailed Description

Enhance your board-to-board connections with this high-performance vertical header, designed for seamless integration in electronic assemblies. With a 7A amperage rating, it ensures reliable power transmission, while its through-hole solder termination method guarantees secure and durable installation. Featuring 9 positions with a 2.5mm pitch, it offers efficient connectivity for your circuitry. The unshrouded header design allows for easy mating and unmating, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this component for robust and efficient PCB connector solutions in a variety of applications.