| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648112-1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .13 in, 3.302 mm |
| Voltage: | 750 V AC, 750 V DC |
| Contact Amperage: | 15 A, 35 A, 5 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L363 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 16 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 221-0012-01100 1648112-1 |
| SKU: | AMP1648112-1 |
1648112-1
Specifications
Detailed Description
Enhance your power and signal connections with our Panel-Mount Crimp Connector, designed for reliable performance in a variety of applications. Featuring a 3.302mm pitch and accommodating 22 positions, this connector is perfect for both power and signal transmission. With a voltage rating of 750V AC/DC and UL 94V-0 flammability standard compliance, it ensures safety and durability. The black housing, with a vertical mount orientation, offers versatility in installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for demanding environments. Suitable for wire and cable termination, this connector is a crucial component for power and signal circuit applications. Packaged in bulk, it is convenient for large-scale projects. With ECCN EAR99 and RoHS compliance, you can trust in the quality and regulatory standards of this connector. Upgrade your connectivity with this essential Wire to Board Housing Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1648117-1 | ![]() |


