| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648115-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .15 in, 3.81 mm, .3 in, 7.62 mm |
| Voltage: | 250 VDC |
| Contact Type: | Socket |
| Row Spacing: | .13 in, 3.3 mm |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 222-0010-01100 1648115-1 |
| SKU: | AMP1648115-1 |
1648115-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our high-quality panel-mounted housing, designed for efficient wire-to-wire termination in a variety of applications. With three rows and 22 positions, this thermoplastic connector ensures secure crimp connections for optimal performance. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability, even in challenging environments. The black housing color, along with a gpl_code of G65, adds a sleek touch to your setup. Operating seamlessly in a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is perfect for both power and signal transmission. RoHS compliant and offering a voltage rating of 250 VDC, it's a responsible and high-performing choice for your projects. Packaged for convenience, it's a must-have component for any connector system.

