| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648156-1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Voltage: | 750 V AC, 750 V DC |
| Contact Amperage: | 125 A, 35 A, 5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L364 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 242-27-01100 1648156-1 |
| SKU: | AMP1648156-1 |
1648156-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance panel mount housing. Designed for vertical orientation, it offers reliable crimp termination for wires and cables. With a voltage rating of 750V AC/DC and UL 94V-0 flammability standard compliance, it ensures safe operation in various environments. Featuring 40 positions and accommodating contact amperages of 5A, 35A, and 125A, it's suitable for diverse applications. Operating efficiently in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this black housing is a durable solution for your connectivity needs. With its bulk packaging and RoHS compliance, it's both convenient and environmentally friendly. Ideal for data and devices, it's a vital component for your Wire to Board connector system.

