1648168-1

Heilind Number:AMP1648168-1
Manufacturer:TE Connectivity
Manufacturer Number:1648168-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

262-0007-01100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648168-1
Mount Type:Panel
Termination Method:Crimp
Voltage:750 V AC, 750 V DC
Contact Amperage:35 A, 5 A, 75 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Board
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:262-0007-01100 1648168-1
SKU:AMP1648168-1

Detailed Description

Enhance your power and signal connections with this high-performance panel mount connector. Designed for vertical orientation, it offers secure crimp termination for up to 40 positions. With a voltage rating of 750 V AC/DC and UL 94V-0 flammability standard compliance, it ensures safe and reliable operation in a wide range of applications. From data transmission to power delivery, this connector excels in both. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it is built to withstand harsh environments. RoHS compliant and featuring a black housing, it not only meets regulatory standards but also offers a sleek and professional appearance. Upgrade your wire-to-board connections with this essential component, ideal for various industrial and commercial settings.