1648212-1

Heilind Number:AMP1648212-1
Manufacturer:TE Connectivity
Manufacturer Number:1648212-1
ECAD Model:
3D Model

Description:

424-0001-01100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648212-1
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Contact Type:Socket
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1648212-1

Detailed Description

Introducing our Rectangular Connector Housings, designed for heavy-duty power and signal applications. Made from durable Polybutylene Terephthalate, these receptacles ensure reliable performance even in challenging environments. With a contact type of socket and termination to wire and cable, they offer versatility for various circuit applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Rest assured, they are RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity solutions with these robust and dependable components.