| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648295-1 |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 1.02 µm, 40 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H848 |
| Wire Size: | 12 - 14 AWG, 2.081 - 3.301 mm² |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.02 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 1 µm, 40 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 702-0107-01108 1648295-1 |
| SKU: | AMP1648295-1 |
1648295-1
Specifications
Detailed Description
Enhance your power connections with this high-quality crimp socket contact, designed for optimal performance in a variety of applications. Crafted with durable copper alloy and featuring a gold-plated mating area, this contact ensures reliable conductivity. With a contact amperage of 25A and a wide operating temperature range from -40°C to 105°C (-40°F to 221°F), it's ideal for powering through challenging environments. Suitable for wire sizes 12-14 AWG, this straight orientation contact is essential for maintaining secure and efficient connections. RoHS compliant and backed by our Data and Devices guarantee, it's a trusted choice for your power connector needs. Explore the full range of connectors and accessories in our collection for complete connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

