| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648318-2 |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
| Contact Termination Plating Thickness: | 10 µin, .254 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H848 |
| Wire Size: | 12 - 14 AWG, 2.081 - 3.301 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 10 µin, .25 µm, 30 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .094 in, 2.39 mm |
| Part Aliases: | 702-32-01109 1648318-2 |
| SKU: | AMP1648318-2 |
1648318-2
| Heilind Number: | AMP1648318-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1648318-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our high-performance Crimp Socket Contact, designed for seamless integration in various applications. Crafted from durable Copper Alloy with a Gold-plated finish, it ensures reliable conductivity, even in demanding environments. With a contact amperage of 25 A and a wire size compatibility of 12-14 AWG, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this contact is a versatile solution for power circuit applications. Its straight orientation and crimp termination make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this essential component from our Data and Devices collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766193-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


