| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164839-2 |
| Series: | AMP Type III+ |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Loose Piece |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .08 - 1 in, 2 - 2.5 mm |
| Test Current: | 13 A |
| Color Code: | Blue |
| Contact Product Type: | Contact |
| Part Aliases: | 164839-2 |
| SKU: | AMP164839-2 |
164839-2
Specifications
Detailed Description
Enhance your connectivity with the M-SRS PIN ASSY 3+. Designed for AMP Type III+ series, this assembly features reliable Phosphor Bronze contact material and gold-plated termination for optimal signal transmission. With a contact size of 16 and a pin type design, it ensures secure connections. Suitable for regular wire with a wire size of .75 - 1.5 mm² (15 - 18 AWG), it offers versatile compatibility. The crimp termination method guarantees easy installation, accommodating wire insulation diameters of 2 - 2.5 mm (.08 - 1 in). Tested to handle up to 13 A of current, this blue-coded contact is perfect for industrial applications, meeting RoHS compliance for environmental responsibility. Elevate your power connector systems with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 91523-1 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 2063487-2 | TE Connectivity 164839-2 Application Tooling | ![]() |
| TE Connectivity 2063487-1 | TE Connectivity 164839-2 Application Tooling | ![]() |


