1648548-1

Heilind Number:AMP1648548-1
Manufacturer:TE Connectivity
Manufacturer Number:1648548-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

295-0040-01100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648548-1
Mount Type:Panel
Termination Method:Crimp
Pitch:18.415 mm, .725 in
Voltage:250 V AC, 250 V DC
Contact Amperage:200 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:G65
Packaging:Bulk
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:L481
Number of Power Positions:4
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:295-0040-01100 1648548-1
SKU:AMP1648548-1

Detailed Description

Enhance power connectivity with this high-performance Panel Mount Connector, designed for efficient crimp termination. Featuring a durable UL 94V-0-rated construction in sleek black, it ensures reliable operation in various environments. With a pitch of 18.415 mm, voltage rating of 250 V AC/DC, and a contact amperage of 200 A, it offers robust power transmission. This connector, with four positions, is ideal for power applications. Its vertical mount orientation and bulk packaging make installation convenient. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees consistent performance. Meeting RoHS compliance, it's a sustainable choice for power connectivity solutions.