| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648552-1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 18.415 mm, .725 in |
| Voltage: | 750 V AC, 750 V DC |
| Contact Amperage: | 200 A, 35 A, 5 A |
| Number of Positions: | 39 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L481 |
| Number of Power Positions: | 24 |
| Number of Signal Positions: | 15 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 295-0049-01100 1648552-1 |
| SKU: | AMP1648552-1 |
1648552-1
Specifications
Detailed Description
Elevate your power and signal connections with our high-performance panel-mounted connector. Designed for efficiency and durability, this crimp termination connector features 39 positions with a mix of 24 power and 15 signal positions, accommodating diverse wiring needs. Operating at a robust 750V AC/DC voltage, it ensures reliable performance in demanding environments. The UL 94V-0 flammability standard compliant housing in sleek black offers both safety and style. With a vertical mount orientation and a pitch of .725 inches (18.415 mm), it's versatile for various applications. Whether for power distribution or data transmission, this connector, part of our Wire to Board system, is a must-have for your projects. RoHS compliant and with an operating temperature range of -40 to 105 °C (-40 to 221 °F), it meets international standards for environmental and thermal performance. Bulk packaged for convenience, it's ideal for industrial use. Trust in its quality and performance for seamless connectivity in your systems.

