1648568-1

Heilind Number:AMP1648568-1
Manufacturer:TE Connectivity
Manufacturer Number:1648568-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

295-0093-01100=CONN,PIN,MARKED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648568-1
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount, Panel
Termination Method:Crimp, Through Hole - Solder
Pitch:.35 in, 8.9 mm
Voltage:250 VDC
Contact Type:Pin
Row Spacing:.304 in, 7.71 mm
Number of Positions:10
Housing Color:Black
Mount Orientation:Straight
GPL:G65
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:L363
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Board to Board Configuration:Vertical
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:295-0093-01100 1648568-1
SKU:AMP1648568-1

Detailed Description

Enhance power connectivity with this versatile housing, designed for seamless integration in board mount and panel setups. Crafted from UL 94V-0 rated thermoplastic, it ensures high durability and safety, operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). With two rows of ten pin contacts, each spaced at 8.9mm (.35 in) apart, it offers efficient power transmission. The termination methods, including crimp and through hole-solder, provide flexibility in installation on printed circuit boards or wire connections. The black housing, meeting RoHS compliance, guarantees environmental responsibility. Ideal for wire-to-wire and wire-to-board configurations, this housing, with its straight mount orientation, is a reliable solution for power applications, packaged in cartons for convenience. Elevate your connectivity with this essential component, suitable for various circuit setups.