1648990-1

Heilind Number:AMP1648990-1
Manufacturer:TE Connectivity
Manufacturer Number:1648990-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

700-0105-03102=RAIL,LOCKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1648990-1
Series:ELCON Domino
Accessory Type:Locking Rail
Hardware Material:Brass, Copper Alloy
Connector and Contact Terminate To:Printed Circuit Board
Connector Product Type:Accessory
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:700-0105-03102 1648990-1
SKU:AMP1648990-1

Detailed Description

Enhance the security and stability of your ELCON Domino series connectors with our Locking Rail accessory. Crafted from durable Brass and Copper Alloy, this essential hardware ensures a secure connection on your Printed Circuit Board. With a tube packaging for convenience, each package contains one unit. Compliant with RoHS standards, this accessory guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component, perfect for backplane connector applications.