1649326-1

Heilind Number:AMP1649326-1
Manufacturer:TE Connectivity
Manufacturer Number:1649326-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RTB14005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1649326-1
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1649326-1

Detailed Description

Introducing the RTB14005, a high-performance power relay designed for seamless integration onto printed circuit boards. With a reliable contact material of Silver Nickel (AgNi90/10), this single-pole relay offers a maximum amperage of 12 A, making it ideal for a wide range of industrial applications. Operating at a coil voltage of 5 VDC and boasting a low coil resistance of 62 Ω, it ensures efficient energy consumption. The 1 Form C (CO) contact arrangement and a maximum switching voltage of 400 VAC guarantee optimal functionality and versatility. With an impressive operating temperature range of -40 to 85 °C (-40 to 185 °F), this relay is built to withstand harsh environmental conditions, delivering consistent performance and durability. Trust the RTB14005 for your power relay needs.