| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS24-28SW |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1649328-1 |
MS3454LS24-28SW
| Heilind Number: | AMP1649328-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS24-28SW |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our RTD14005 Power Relay. Featuring a 16 A amperage capacity and a single pole mount type, this relay is designed for seamless integration onto Printed Circuit Boards. Crafted with durable silver nickel contact material (AgNi90/10), it ensures efficient conductivity and longevity. With a coil resistance of 62 Ω and a coil voltage of 5 VDC, it offers optimal power management. The maximum switching voltage of 400 VAC and contact voltage of 250 VAC, along with the 1 Form C (CO) contact arrangement, guarantee versatile and safe operation. Trust in the RTD14005 for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys RT7872P | ![]() | |
| Aero-Electric Connector | Conesys RT78725 | ![]() | |
| Aero-Electric Connector | Conesys RT78726 | ![]() |


