| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS24-28SZ |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1649328-7 |
MS3454LS24-28SZ
| Heilind Number: | AMP1649328-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS24-28SZ |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTD14048 Power Relay, a high-performance component designed for efficient electrical switching. With a durable construction and a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable operation in various applications. Featuring a coil voltage of 48 VDC and a maximum switching voltage of 400 VAC, it offers versatility and compatibility with different power systems. The single-pole design with 1 Form C (CO) contact arrangement allows for seamless control of electrical circuits. Ideal for use in Printed Circuit Board sockets, this relay is a trusted solution for power management needs. Trust in the RTD14048 for dependable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys RT7872P | ![]() | |
| Aero-Electric Connector | Conesys RT78725 | ![]() | |
| Aero-Electric Connector | Conesys RT78726 | ![]() |


