| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1649341-5 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2800 Ω |
| Coil Voltage: | 120 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1649341-5 |
1649341-5
Specifications
Detailed Description
Enhance your power relay systems with the T9CP1A52-120, a high-performance component designed for efficient and reliable operation. With an amperage of 30 A and a coil voltage of 120 VAC, this relay offers seamless connectivity in various applications. Featuring silver cadmium oxide contacts, it ensures low contact resistance and enhanced durability. The quick connect mount type and .25 x .032 Quick Connect Terminals make installation a breeze. With a maximum switching voltage of 277 VAC and RoHS compliance, this relay guarantees safety and environmental responsibility. Perfect for industrial and commercial use, it's a dependable solution for your power control needs.

