| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1649341-6 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 11500 Ω |
| Coil Voltage: | 240 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1649341-6 |
1649341-6
| Heilind Number: | AMP1649341-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1649341-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9CP1A52-240, a powerful 30A power relay designed for reliable performance in industrial applications. Featuring a single pole with 1 Form A (NO) contact arrangement, this relay is ideal for controlling high-voltage circuits up to 277VAC. The silver cadmium oxide (AgCdO) contact material ensures low resistance and enhanced durability. With a coil voltage of 240VAC and a coil resistance of 11500Ω, it offers efficient operation. The quick connect terminals (.25 x .032) make installation easy, while RoHS compliance guarantees environmental responsibility. Trust the T9CP1A52-240 for seamless power management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||

