165004

Heilind Number:AMP165004
Manufacturer:TE Connectivity
Manufacturer Number:165004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLASTI-GRIP, SPADE 22-16 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165004
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165004

Detailed Description

Introducing the PLASTI-GRIP SPADE 22-16 4, a versatile connector from our series of reliable PLASTI-GRIP products. Designed for secure wire terminations, this spade tongue connector is ideal for applications requiring a #4 stud size. Its offset orientation allows for easy installation in tight spaces, while its closed barrel design ensures dependable performance. With a voltage rating of 600V and RoHS compliance, you can trust in its safety and quality. Suitable for wire sizes ranging from 22 to 16 AWG, it accommodates a wide range of applications. The insulated construction guarantees protection and durability, even in demanding environments. Operating temperature range of 105°C (221°F) further enhances its versatility. Perfect for use in various industries, this connector is a must-have for your electrical projects. Explore our Rings & Spades collection for more options in crimp terminals.