165012

Heilind Number:AMP165012
Manufacturer:TE Connectivity
Manufacturer Number:165012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLASTI-GRIP, SPADE 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165012
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1 - 2.6 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165012

Detailed Description

Introducing the Plasti-Grip Spade 16-14 8 Connector, a reliable solution for your electrical needs. This spade tongue connector, part of the Plasti-Grip series, is designed for use with #8 studs and M4 screws, offering a secure connection for wires ranging from 14 to 16 AWG. With a closed barrel and insulation, it ensures safe and efficient performance even in challenging environments. Operating at temperatures up to 105°C (221°F) and rated for 600V, it meets high industry standards. Its straight terminal angle and offset orientation provide versatility in installation. RoHS compliant and suitable for various applications, this connector is a dependable choice for professionals in the field. Trust Rings & Spades for quality terminals that deliver on performance and durability.