| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165019 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165019 |
165019
Specifications
Detailed Description
Elevate your electrical connections with our PG SPADE from the PLASTI-GRIP series. Designed for efficiency and durability, this Spade Tongue connector ensures reliable performance at up to 600 volts. With a closed barrel and straight orientation, it accommodates M6 studs and 10-12 AWG wire sizes, providing a secure fit for various applications. Operating temperature up to 194°F (90°C) and RoHS compliance guarantee safety and environmental responsibility. Trust in our Rings & Spades collection for quality terminals that meet your needs with precision.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


